EK165.2 | EFB-Elektronik
Connection cable, 2 m, D-Sub plug, 25 pole to D-SUB socket, 25 pole, EK165.2
Order No.: 25P8717
EAN: 4049759052706
MPN:
EK165.2
Unit Price (€ / pc.)
6.9377 € *
Available: 2 pcs.
Available in 5 Days: 211 pcs.
Leadtime: 9 Weeks **
Total Price:
6.94 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9377 €
10 pcs.
6.4736 €
50 pcs.
6.0095 €
100 pcs.
5.5454 €
*incl. VAT plus shipping costs
**Subject to prior sale
Datacable, EK165.2, EFB Elektronik
The data cable is a serial 1:1 connection with two DSub 25 connectors, one male and one female, measuring 2.0 m in length and colored beige.
Technical specifications
Connection (1) | D-SUB-Stecker, 25-polig | |
Connection (2) | D-SUB-Buchse, 25-polig | |
Version | Datenkabel | |
Colour | beige | |
Cable length | 2 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |