EK322.2 | EFB-Elektronik

VGA extension cable, 2 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, EK322.2

Order No.: 26P2188
EAN: 4049759052805
MPN:
EK322.2
EK322.2 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
4.7957 € *
Available: 0 pcs.
Available in 5 Days: 246 pcs.
Leadtime: On Request **
Total Price:
4.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7957 €

VGA Extension cable, EK322.2, EFB Elektronik

The EK322.2 is a mould and shielded VGA Extension cable with thumb screws.

Technical specifications
Connection (1) HD-D-Sub-Stecker, 15-polig
Connection (2) HD-D-Sub-Buchse, 15-polig
Version VGA Verlängerungskabel
Colour beige
Cable length 2 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes