EK324.10 | EFB-Elektronik

VGA connection cable, 10 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, EK324.10

Order No.: 25P8728
EAN: 4049759052874
MPN:
EK324.10
EK324.10 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
12.0428 € *
Available: 0 pcs.
Available in 5 Days: 41 pcs.
Leadtime: On Request **
Total Price:
12.04 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0428 €
10 pcs.
11.3288 €
50 pcs.
10.6267 €
100 pcs.
9.9127 €
*incl. VAT plus shipping costs
**Subject to prior sale

VGA Connection cable, EK324.10, EFB Elektronik

The EK324.10 is a beige VGA connection cable with two HD-DSub 15 connectors, male to male, and it has a length of 10.0m.

Technical specifications
Connection (1) HD-D-Sub-Stecker, 15-polig
Connection (2) HD-D-Sub-Stecker, 15-polig
Version VGA Anschlusskabel
Colour beige
Cable length 10 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes