EK324.2 | EFB-Elektronik

VGA connection cable, 2 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, EK324.2

Order No.: 25P8729
EAN: 4049759052881
MPN:
EK324.2
EK324.2 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
4.9385 € *
Available: 4 pcs.
Available in 5 Days: 49 pcs.
Leadtime: On Request **
Total Price:
4.94 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9385 €
10 pcs.
4.6410 €
50 pcs.
4.3554 €
100 pcs.
4.0698 €
*incl. VAT plus shipping costs
**Subject to prior sale

VGA Connection cable, EK324.2, EFB Elektronik

The EK324.2 is a beige VGA connection cable with two HD-DSub 15 connectors, male to male, and it has a length of 2.0m.

Technical specifications
Connection (1) HD-D-SUB-Stecker, 15-polig
Connection (2) HD-D-SUB-Stecker, 15-polig
Version VGA Anschlusskabel
Colour beige
Cable length 2 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes