EK324.3 | EFB-Elektronik
VGA connection cable, 3 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, EK324.3
Order No.: 25P8730
EAN: 4049759052898
MPN:
EK324.3
Unit Price (€ / pc.)
6.3308 € *
Available: 2 pcs.
Available in 5 Days: 112 pcs.
Leadtime: On Request **
Total Price:
6.33 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3308 €
10 pcs.
5.9619 €
50 pcs.
5.5930 €
100 pcs.
5.2122 €
*incl. VAT plus shipping costs
**Subject to prior sale
VGA Connection cable, EK324.3, EFB Elektronik
The EK324.3 is a beige VGA connection cable with two HD-DSub 15 connectors, male to male, and it has a length of 3.0m.
Technical specifications
Connection (1) | HD-D-SUB-Stecker, 15-polig | |
Connection (2) | HD-D-SUB-Stecker, 15-polig | |
Version | VGA Anschlusskabel | |
Colour | beige | |
Cable length | 3 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |