K5129.1 | EFB-Elektronik

Extension cable, 1 m, D-Sub plug, 15 pole to D-SUB socket, 15 pole, K5129.1

Order No.: 25P6995
EAN: 4049759119577
MPN:
K5129.1
K5129.1 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
6.2356 € *
Available: 4 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 1 Week **
Total Price:
6.24 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2356 €
10 pcs.
5.7715 €
50 pcs.
5.2955 €
100 pcs.
4.9861 €
500 pcs.
4.6767 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, K5129.1, EFB Elektronik

Pinning: 1:1. With long thumb screws. Shielded. Moulded.

Technical specifications
Connection (1) D-SUB-Stecker, 15-polig
Connection (2) D-SUB-Buchse, 15-polig
Version Verlängerungskabel
Colour beige
Cable length 1 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes