K5129.10 | EFB-Elektronik

Extension cable, 10 m, D-Sub plug, 15 pole to D-Sub socket, 15 pole, K5129.10

Order No.: 25P6996
EAN: 4049759053178
MPN:
K5129.10
K5129.10 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
17.5168 € *
Available: 1 pcs.
Available in 5 Days: 63 pcs.
Leadtime: 3 Weeks **
Total Price:
17.52 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5168 €
10 pcs.
16.2078 €
50 pcs.
14.8988 €
100 pcs.
14.0182 €
500 pcs.
13.1495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) D-Sub-Stecker, 15-polig
Connection (2) D-Sub-Buchse, 15-polig
Version Verlängerungskabel
Colour beige
Cable length 10 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes