K5129.2 | EFB-Elektronik
Extension cable, 2 m, D-Sub plug, 15 pole to D-SUB socket, 15 pole, K5129.2
Order No.: 25P6997
EAN: 4049759053185
MPN:
K5129.2
Unit Price (€ / pc.)
7.0210 € *
Available: 120 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 18 Weeks **
Total Price:
7.02 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0210 €
10 pcs.
6.4974 €
50 pcs.
5.9738 €
100 pcs.
5.6168 €
500 pcs.
5.2717 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, K5129.2, EFB Elektronik
Pinning: 1:1. With long thumb screws. Shielded. Moulded.
Technical specifications
Connection (1) | D-SUB-Stecker, 15-polig | |
Connection (2) | D-SUB-Buchse, 15-polig | |
Version | Verlängerungskabel | |
Colour | beige | |
Cable length | 2 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |