K5129.3 | EFB-Elektronik

Extension cable, 3 m, D-Sub plug, 15 pole to D-SUB socket, 15 pole, K5129.3

Order No.: 25P6998
EAN: 4049759053192
MPN:
K5129.3
K5129.3 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
8.0920 € *
Available: 11 pcs.
Available in 5 Days: 69 pcs.
Leadtime: 9 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
10 pcs.
7.4851 €
50 pcs.
6.8782 €
100 pcs.
6.4736 €
500 pcs.
6.0690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension cable, K5129.3, EFB Elektronik

Pinning: 1:1. With long thumb screws. Shielded. Moulded.

Technical specifications
Connection (1) D-SUB-Stecker, 15-polig
Connection (2) D-SUB-Buchse, 15-polig
Version Verlängerungskabel
Colour beige
Cable length 3 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes