K5129.5 | EFB-Elektronik
Extension cable, 5 m, D-Sub plug, 15 pole to D-SUB socket, 15 pole, K5129.5
Order No.: 25P6999
EAN: 4049759053208
MPN:
K5129.5
Unit Price (€ / pc.)
10.7338 € *
Available: 104 pcs.
Available in 5 Days: 981 pcs.
Leadtime: On Request **
Total Price:
10.73 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7338 €
10 pcs.
9.9246 €
50 pcs.
9.1154 €
100 pcs.
8.5799 €
500 pcs.
8.0444 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extension cable, K5129.5, EFB Elektronik
Pinning: 1:1. With long thumb screws. Shielded. Moulded.
Technical specifications
Connection (1) | D-SUB-Stecker, 15-polig | |
Connection (2) | D-SUB-Buchse, 15-polig | |
Version | Verlängerungskabel | |
Colour | beige | |
Cable length | 5 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |