K5139.10 | EFB-Elektronik
Connection cable, 10 m, D-Sub plug, 15 pole to D-Sub plug, 15 pole, K5139.10
Order No.: 25P7000
EAN: 4049759053215
MPN:
K5139.10
Unit Price (€ / pc.)
14.8988 € *
Available: 0 pcs.
Available in 5 Days: 48 pcs.
Leadtime: On Request **
Total Price:
14.90 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8988 €
10 pcs.
14.0182 €
25 pcs.
13.1495 €
50 pcs.
12.2570 €
100 pcs.
11.3883 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | D-SUB-Stecker, 15-polig | |
Connection (2) | D-SUB-Stecker, 15-polig | |
Version | Verbindungsleitung | |
Colour | beige | |
Cable length | 10 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |