K5139.2 | EFB-Elektronik
Connection cable, 2 m, D-Sub plug, 15 pole to D-Sub plug, 15 pole, K5139.2
Order No.: 25P7001
EAN: 4049759053222
MPN:
K5139.2
Unit Price (€ / pc.)
5.9738 € *
Available: 0 pcs.
Available in 5 Days: 137 pcs.
Leadtime: 3 Weeks **
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.6168 €
25 pcs.
5.2717 €
50 pcs.
4.9147 €
100 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | D-Sub-Stecker, 15-polig | |
Connection (2) | D-Sub-Stecker, 15-polig | |
Version | Verbindungsleitung | |
Colour | beige | |
Cable length | 2 m | |
Pin configuration | 1:1 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |