K5139.5 | EFB-Elektronik

Connection cable, 5 m, D-Sub plug, 15 pole to D-Sub plug, 15 pole, K5139.5

Order No.: 25P7003
EAN: 4049759084479
MPN:
K5139.5
K5139.5 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
9.1154 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: 14 Weeks **
Total Price:
9.12 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1154 €
10 pcs.
8.5799 €
25 pcs.
8.0444 €
50 pcs.
7.5089 €
100 pcs.
6.9734 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) D-Sub-Stecker, 15-polig
Connection (2) D-Sub-Stecker, 15-polig
Version Verbindungsleitung
Colour beige
Cable length 5 m
Pin configuration 1:1
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes