K5186.5 | EFB-Elektronik

Extension cable, 5 m, D-Sub plug, 37 pole to D-SUB socket, 37 pole, K5186.5

Order No.: 25P7028
EAN: 4049759053307
MPN:
K5186.5
K5186.5 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
20.9202 € *
Available: 0 pcs.
Available in 5 Days: 381 pcs.
Leadtime: 18 Weeks **
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9202 €
10 pcs.
19.1114 €
50 pcs.
17.9333 €
100 pcs.
16.7314 €
250 pcs.
15.5295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) D-SUB-Stecker, 37-polig
Connection (2) D-SUB-Buchse, 37-polig
Version Verlängerungskabel
Colour beige
Cable length 5 m
Pin configuration 1:1
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes