K5326SW.10V2 | EFB-Elektronik
SVGA/HDTV connection cable, 10 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, K5326SW.10V2
Order No.: 26P1548
EAN: 4049759253226
MPN:
K5326SW.10V2
Unit Price (€ / pc.)
16.6481 € *
Available: 0 pcs.
Available in 5 Days: 66 pcs.
Leadtime: On Request **
Total Price:
16.65 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6481 €
10 pcs.
15.6128 €
50 pcs.
14.5775 €
100 pcs.
13.5303 €
*incl. VAT plus shipping costs
**Subject to prior sale
SVGA/HDTV Connection cable, K5326SW.10V2, EFB Elektronik
The K5326SW.10V2 is a double shielded display cable specially capable against outer interference 75 Ohm, double-shielded with 2 x ferrite cores.
Technical specifications
Connection (1) | HD-D-Sub-Stecker, 15-polig | |
Connection (2) | HD-D-Sub-Stecker, 15-polig | |
Version | Verbindungsleitung | |
Colour | schwarz | |
Cable length | 10 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |