K5326SW.20 | EFB-Elektronik
Monitor connection line, 20 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, K5326SW.20
Order No.: 25P6792
EAN: 4049759069254
MPN:
K5326SW.20
Unit Price (€ / pc.)
25.2875 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.29 € *
Price list
Quantity
Price per unit*
1 pcs.
25.2875 €
5 pcs.
24.4783 €
10 pcs.
23.6572 €
25 pcs.
22.8361 €
50 pcs.
22.0269 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | HD-D-SUB-Stecker, 15-polig | |
Connection (2) | HD-D-SUB-Stecker, 15-polig | |
Version | Monitor-Verbindungsleitung | |
Colour | schwarz | |
Cable length | 20 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |