K5326SW.20V2 | EFB-Elektronik

SVGA/HDTV connection cable, 20 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, K5326SW.20V2

Order No.: 26P1550
EAN: 4049759253301
MPN:
K5326SW.20V2
K5326SW.20V2 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
25.8587 € *
Available: 0 pcs.
Available in 5 Days: 288 pcs.
Leadtime: On Request **
Total Price:
25.86 € *
Price list
Quantity
Price per unit*
1 pcs.
25.8587 €
10 pcs.
24.2403 €
50 pcs.
22.6219 €
100 pcs.
21.0035 €
*incl. VAT plus shipping costs
**Subject to prior sale

SVGA/HDTV Connection cable, K5326SW.20V2, EFB Elektronik

The K5326SW.20V2 is a double shielded display cable specially capable against outer interference 75 Ohm, double-shielded with 2 x ferrite cores.

Technical specifications
Connection (1) HD-D-Sub-Stecker, 15-polig
Connection (2) HD-D-Sub-Stecker, 15-polig
Version Verbindungsleitung
Colour schwarz
Cable length 20 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes