K5326SW.25 | EFB-Elektronik
Monitor connection line, 25 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, K5326SW.25
Order No.: 25P6793
EAN: 4049759054199
MPN:
K5326SW.25
Unit Price (€ / pc.)
57.7269 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.73 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7269 €
5 pcs.
55.7991 €
10 pcs.
53.8832 €
25 pcs.
51.9554 €
50 pcs.
50.0276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | HD-D-SUB-Stecker, 15-polig | |
Connection (2) | HD-D-SUB-Stecker, 15-polig | |
Version | Monitor-Verbindungsleitung | |
Colour | schwarz | |
Cable length | 25 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |