K5326SW.25V2 | EFB-Elektronik

SVGA/HDTV connection cable, 25 m, HD-D-SUB plug, 15 pole to HD-D-SUB plug, 15 pole, K5326SW.25V2

Order No.: 26P1551
EAN: 4049759254131
MPN:
K5326SW.25V2
K5326SW.25V2 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
57.1557 € *
Available: 0 pcs.
Available in 5 Days: 7 pcs.
Leadtime: On Request **
Total Price:
57.16 € *
Price list
Quantity
Price per unit*
1 pcs.
57.1557 €
10 pcs.
53.3477 €
50 pcs.
49.5397 €
100 pcs.
45.7198 €
*incl. VAT plus shipping costs
**Subject to prior sale

SVGA/HDTV Connection cable, K5326SW.25V2, EFB Elektronik

The K5326SW.25V2 is a double shielded display cable specially capable against outer interference 75 Ohm, double-shielded with 2 x ferrite cores.

Technical specifications
Connection (1) HD-D-Sub-Stecker, 15-polig
Connection (2) HD-D-Sub-Stecker, 15-polig
Version Verbindungsleitung
Colour schwarz
Cable length 25 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes