K5327SW.1,8 | EFB-Elektronik
Extension cable, 1.8 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, K5327SW.1,8
Order No.: 25P6800
EAN: 4049759069285
MPN:
K5327SW.1,8
Unit Price (€ / pc.)
6.4022 € *
Available: 0 pcs.
Available in 5 Days: 102 pcs.
Leadtime: On Request **
Total Price:
6.40 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4022 €
5 pcs.
6.1999 €
10 pcs.
5.9857 €
25 pcs.
5.7834 €
50 pcs.
5.5692 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | HD-D-SUB-Stecker, 15-polig | |
Connection (2) | HD-D-SUB-Buchse, 15-polig | |
Version | Verlängerungskabel | |
Colour | schwarz | |
Cable length | 1.8 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |