K5327SW.10 | EFB-Elektronik
Extension cable, 10 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, K5327SW.10
Order No.: 25P6801
EAN: 4049759069292
MPN:
K5327SW.10
Unit Price (€ / pc.)
22.8004 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Total Price:
22.80 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8004 €
5 pcs.
22.0626 €
10 pcs.
21.3248 €
25 pcs.
20.5870 €
50 pcs.
19.8611 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) | HD-D-SUB-Stecker, 15-polig | |
Connection (2) | HD-D-SUB-Buchse, 15-polig | |
Version | Verlängerungskabel | |
Colour | schwarz | |
Cable length | 10 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |