K5327SW.20V2 | EFB-Elektronik
Extension cable, 20 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, K5327SW.20V2
Order No.: 26P1559
EAN: 4049759254230
MPN:
K5327SW.20V2
Unit Price (€ / pc.)
25.9896 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: On Request **
Total Price:
25.99 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9896 €
10 pcs.
24.3712 €
50 pcs.
22.7409 €
100 pcs.
21.1225 €
*incl. VAT plus shipping costs
**Subject to prior sale
SVGA/HDTV Connection cable, K5327SW.20V2, EFB Elektronik
The K5327SW.20V2 is a double shielded display cable specially capable against outer interference 75 Ohm, double-shielded with 2 x ferrite cores.
Technical specifications
Connection (1) | HD-D-Sub-Stecker, 15-polig | |
Connection (2) | HD-D-Sub-Buchse, 15-polig | |
Version | Verlängerungskabel | |
Colour | schwarz | |
Cable length | 20 m |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |