K5327SW.5 | EFB-Elektronik

Extension cable, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, K5327SW.5

Order No.: 25P6808
EAN: 4049759069339
MPN:
K5327SW.5
K5327SW.5 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 0 pcs.
Available in 5 Days: 33 pcs.
Leadtime: On Request **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
5 pcs.
9.2701 €
10 pcs.
8.9607 €
25 pcs.
8.6513 €
50 pcs.
8.3419 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Connection (1) HD-D-SUB-Stecker, 15-polig
Connection (2) HD-D-SUB-Buchse, 15-polig
Version Verlängerungskabel
Colour schwarz
Cable length 5 m
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes