K5327SW.50 | EFB-Elektronik

Extension cable, 50 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, K5327SW.50

Order No.: 25P6809
EAN: 4049759054274
MPN:
K5327SW.50
K5327SW.50 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
87.3103 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
87.31 € *
Price list
Quantity
Price per unit*
1 pcs.
87.3103 €
5 pcs.
84.2996 €
10 pcs.
81.2889 €
25 pcs.
78.2782 €
50 pcs.
75.2675 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version extension cable
Connection (1) HD-D-SUB plug, 15 pole
Connection (2) HD-D-SUB socket, 15 pole
Cable length 50 m
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes