K5327SW.5V2 | EFB-Elektronik

Extension cable, 5 m, HD-D-SUB plug, 15 pole to HD-D-SUB socket, 15 pole, K5327SW.5V2

Order No.: 26P1561
EAN: 4049759253318
MPN:
K5327SW.5V2
K5327SW.5V2 EFB-Elektronik D-Sub Cables
Image may differ
Unit Price (€ / pc.)
9.7818 € *
Available: 0 pcs.
Available in 5 Days: 120 pcs.
Leadtime: On Request **
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
10 pcs.
9.1749 €
50 pcs.
8.5680 €
100 pcs.
7.9492 €
*incl. VAT plus shipping costs
**Subject to prior sale

SVGA/HDTV Connection cable, K5327SW.5V2, EFB Elektronik

The K5327SW.5V2 is a double shielded display cable specially capable against outer interference 75 Ohm, double-shielded with 2 x ferrite cores.

Technical specifications
Connection (1) HD-D-Sub-Stecker, 15-polig
Connection (2) HD-D-Sub-Buchse, 15-polig
Version Verlängerungskabel
Colour schwarz
Cable length 5 m
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes