28617.1 | EFB-Elektronik
D-Sub socket, 50 pole, straight, solder pin, 28617.1
Order No.: 25P7131
EAN: 4049759052133
MPN:
28617.1
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Available in 5 Days: 539 pcs.
Leadtime: On Request **
Total Price:
1.52 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5232 €
10 pcs.
1.3804 €
50 pcs.
1.2852 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 28617.1, EFB
D-SUB solder jack, 50-pole.
Features
- Tin-plated housing
- Quality level: III
- Model: Jack
Technical specifications
Version | Buchsenleiste | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pin number | 50-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |