28656.1 | EFB-Elektronik
D-Sub plug, 15 pole, straight, solder pin, 28656.1
Order No.: 25P7133
EAN: 4049759052157
MPN:
28656.1
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 8 Weeks **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5712 €
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 28656.1, EFB
D-SUB solder plug, 15-pole.
Features
- Tin-plated housing
- Quality level: III
- Model: Jack
Technical specifications
Version | Stiftleiste | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pin number | 15-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |