28756.1 | EFB-Elektronik
D-Sub plug, 15 pole, equipped, straight, solder pin, 28756.1
Order No.: 25P7142
EAN: 4049759038311
MPN:
28756.1
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 5 Days: 80 pcs.
Leadtime: 8 Weeks **
Total Price:
0.93 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9282 €
10 pcs.
0.8449 €
50 pcs.
0.7854 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 28756.1, EFB
D-SUB jacks for print mounting, 15-pole.
Features
- Punched contacts
- Quality level: III
- Model: Jack
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pin number | 15-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |