28762.1 | EFB-Elektronik
D-Sub plug, 37 pole, equipped, straight, solder pin, 28762.1
Order No.: 25P7144
EAN: 4049759038335
MPN:
28762.1
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: On Request **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4756 €
50 pcs.
1.3804 €
100 pcs.
1.2733 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 28762.1, EFB
D-SUB jacks for print mounting, 37-pole.
Features
- Punched contacts
- Quality level: III
- Model: Jack
Technical specifications
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pin number | 37-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |