29010.1 | EFB-Elektronik
D-Sub socket, 9 pole, straight, solder pin, 29010.1
Order No.: 25P7168
EAN: 4049759038342
MPN:
29010.1
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 24 Weeks **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6184 €
50 pcs.
1.4994 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub socket, 29010.1, EFB
D-Sub jack, IDC contacts, flat version 9-pole.
Features
- Quality level: III
- Model: Jack
Technical specifications
Version | Buchsenleiste | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pin number | 9-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |