29060.1 | EFB-Elektronik
D-Sub plug, 9 pole, standard, equipped, straight, IDC connection, 29060.1
Order No.: 25P7176
EAN: 4049759038427
MPN:
29060.1
Unit Price (€ / pc.)
1.8326 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
1.83 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8326 €
10 pcs.
1.6184 €
50 pcs.
1.4994 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 29060.1, EFB
D-Sub plug, IDC contacts, flat version 9-pole.
Features
- Contact material: Brass with Nickel gold-plating
- Quality level: III
- Model: Jack
Technical specifications
Performance level | 3 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Contact connection | Schneidklemmanschluss | |
Assembly | gerade | |
Pole image | Standard | |
Pin number | 9-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |