29065.1 | EFB-Elektronik
D-Sub plug, 9 pole, straight, solder pin, 29065.1
Order No.: 25P7180
EAN: 4049759038465
MPN:
29065.1
Unit Price (€ / pc.)
2.1539 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.9040 €
50 pcs.
1.7731 €
100 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub plug, 29065.1, EFB
D-Sub plug, IDC contacts, flat version 9-pole.
Features
- UNC thread
- Quality level: III
- Model: Jack
Technical specifications
Version | Stiftleiste | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pin number | 9-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |