34504.1 | EFB-Elektronik
D-Sub plug, 15 pole, high density, straight, solder pin, 34504.1
Order No.: 26P2445
EAN: 4049759052218
MPN:
34504.1
Unit Price (€ / pc.)
0.4879 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 3 Weeks **
D-Sub solder plug, 34504.1, EFB Elektronik
HD-DSub Solder Plug E-HDS 15 LL/Z, 15 poles, tin-plated housing.
Technical specifications
Performance level | 3 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 15-polig | |
Grid | 2.29 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |