34506.1 | EFB-Elektronik
D-Sub plug, 62 pole, high density, straight, solder pin, 34506.1
Order No.: 26P2447
EAN: 4049759038694
MPN:
34506.1
Unit Price (€ / pc.)
2.7251 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub solder plug, 34506.1, EFB Elektronik
HD-DSub Solder Plug E-HDS 62 LL/Z, 62 poles, tin-plated housing.
Technical specifications
Performance level | 3 | |
Version | Stiftleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Einlötstift | |
Assembly | gerade | |
Pole image | High density | |
Pin number | 62-polig | |
Grid | 2.29 mm | |
Type of locking | Durchgangsloch |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |