34604.1 | EFB-Elektronik

Socket header, 37 pole, straight, crimp connection, 34604.1

Order No.: 26P1075
EAN: 4049759038748
MPN:
34604.1
34604.1 EFB-Elektronik D-Sub Connectors
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Available in 5 Days: 203 pcs.
Leadtime: 8 Weeks **
Total Price:
1.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7255 €

Crimp housing, 34604.1, EFB Elektronik

DSub crimp housing for plugs, tin-plated housing, 37 poles.

Technical specifications
Performance level 3
Version Buchsenleiste
Attachment (rear panel) Durchgangsloch
Contact connection Crimpanschluss
Assembly gerade
Pin number 37-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes