34606.1 | EFB-Elektronik
Socket header, 9 pole, straight, crimp connection, 34606.1
Order No.: 26P1077
EAN: 4049759038762
MPN:
34606.1
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: On Request **
Crimp housing, 34606.1, EFB Elektronik
The 34606.1 crimp housing for plugs is used for assmebling with contact pins. It has a tin-plated housing and a quality level of 50 mating cycles.
Technical specifications
Anforderungsstufe | 3 | |
Ausführung | Buchsenleiste | |
Befestigung (Rückseitig) | Durchgangsloch | |
Kontaktanschluss | Crimpanschluss | |
Montage | gerade | |
Polzahl | 9-polig |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |