34609.1 | EFB-Elektronik
Socket header, 37 pole, straight, crimp connection, 34609.1
Order No.: 26P1080
EAN: 4049759038793
MPN:
34609.1
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Available in 5 Days: 238 pcs.
Leadtime: On Request **
Crimp housing, 34609.1, EFB Elektronik
The 34609.1 crimp housing for plugs is used for assmebling with contact pins. It has a tin-plated housing and a quality level of 50 mating cycles.
Technical specifications
Performance level | 3 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Durchgangsloch | |
Contact connection | Crimpanschluss | |
Assembly | gerade | |
Pin number | 37-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |