34703.1 | EFB-Elektronik
Socket header, 25 pole, standard, angled, solder pin, 34703.1
Order No.: 26P1088
EAN: 4049759038878
MPN:
34703.1
Unit Price (€ / pc.)
2.1896 € *
Available: 0 pcs.
Available in 5 Days: 78 pcs.
Leadtime: On Request **
DSub socket, 34703.1, EFB Elektronik
The DSub socket is of quality level III and is secured with UNC 4-40 bolts. It also features a PushFit snap-in fastening element.
Technical specifications
Performance level | 3 | |
Version | Buchsenleiste | |
Attachment (rear panel) | Gewindeeinsatz 4-40 UNC | |
Contact connection | Einlötstift | |
Assembly | abgewinkelt | |
Pole image | Standard | |
Pin number | 25-polig | |
Grid | 2.77 mm | |
Type of locking | Schnappverriegelung |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |