29414.1 | EFB-Elektronik
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 8 mm, plastic, silver, 29414.1
Order No.: 25P7196
EAN: 4049759055790
MPN:
29414.1
Unit Price (€ / pc.)
2.2610 € *
Available: 0 pcs.
Available in 5 Days: 262 pcs.
Leadtime: On Request **
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.0468 €
50 pcs.
1.9278 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, EFB, 29414.1
Plastic cover E-DH, metallized.
Features
- Plastic housing, included thumb screws
- With snap fastener
Technical specifications
Shell size | 3 (DB) | |
Cable Outlet | gerade 180° | |
Cable diameter | 8 mm | |
Shell Material | Kunststoff | |
Type of locking | Rändelschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |