29430.2 | EFB-Elektronik
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 7 mm, zinc die casting, silver, 29430.2
Order No.: 25P7217
EAN: 4049759038564
MPN:
29430.2
Unit Price (€ / pc.)
5.5692 € *
Available: 0 pcs.
Available in 5 Days: 432 pcs.
Leadtime: 6 Weeks **
D-Sub connector housing, EFB, 29430.2
Full metal cover E-GP.
Features
- Screwable half-shells, included thumb screws
- Screw locking mechanism
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 7 mm | |
Shell Material | Zinkdruckguss | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |