29431.1 | EFB-Elektronik

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 8 mm, zinc die casting, silver, 29431.1

Order No.: 25P7218
EAN: 4049759038571
MPN:
29431.1
29431.1 EFB-Elektronik D-Sub Housings
Image may differ
Unit Price (€ / pc.)
8.1753 € *
Available: 0 pcs.
Available in 5 Days: 818 pcs.
Leadtime: On Request **
Total Price:
8.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.1753 €

D-Sub connector housing, EFB, 29431.1

Full metal cover E-GP.

Features

  • Screwable half-shells, included thumb screws
  • Screw locking mechanism
Technical specifications
Shell size 2 (DA)
Cable Outlet gerade 180°
Cable diameter 8 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes