29432.1 | EFB-Elektronik

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 10 mm, zinc die casting, silver, 29432.1

Order No.: 25P7219
EAN: 4049759038588
MPN:
29432.1
29432.1 EFB-Elektronik D-Sub Housings
Image may differ
Unit Price (€ / pc.)
9.2106 € *
Available: 0 pcs.
Available in 5 Days: 332 pcs.
Leadtime: 9 Weeks **
Total Price:
9.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.2106 €

D-Sub connector housing, EFB, 29432.1

Full metal cover E-GP25 with strain-relief.

Features

  • Screwable half-shells, included thumb screws
  • Screw locking mechanism
Technical specifications
Shell size 3 (DB)
Cable Outlet gerade 180°
Cable diameter 10 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes