29446.1 | EFB-Elektronik
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 4 to 10 mm, zinc die casting, silver, 29446.1
Order No.: 25P7220
EAN: 4049759039868
MPN:
29446.1
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1896 €
50 pcs.
2.0587 €
100 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, EFB, 29446.1
Full metal housing, 180° cable outlet. With long knurled screws. Included Bend protection sleeves.
Features
Technical specifications
Farbe | silber | |
Gehäusegröße | 1 (DE) | |
Gehäusematerial | Zinkdruckguss | |
Kabelausgang | gerade 180° | |
Kabeldurchmesser | 4 bis 10 mm | |
Verriegelung | Rändelschraube 4-40 UNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |