29472.1 | EFB-Elektronik
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 4 to 13 mm, zinc die casting, silver, 29472.1
Order No.: 25P7226
EAN: 4049759066352
MPN:
29472.1
Unit Price (€ / pc.)
8.6870 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: On Request **
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
10 pcs.
8.1991 €
50 pcs.
7.7231 €
100 pcs.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, EFB, 29472.1
Full metal cover E-MHDM 180° cable outlet, 25-positions.
Features
- Full metal housing 180° cable outlet
- Thumb screws UNC 4-40
- For cable diameter up to 13.0 mm
- Screw locking mechanism
Technical specifications
Shell size | 3 (DB) | |
Cable Outlet | gerade 180° | |
Cable diameter | 4 bis 13 mm | |
Shell Material | Zinkdruckguss | |
Type of locking | Rändelschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |