29475.1 | EFB-Elektronik
D-Sub connector housing, size: 1 (DE), straight 180°, cable Ø 12.5 mm, plastic, black, 29475.1
Order No.: 25P7208
EAN: 4049759038601
MPN:
29475.1
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 6 Weeks **
D-Sub connector housing, EFB, 29475.1
Plastic cover Flip-Top black, 9-pole.
Features
- With long thumb screws
- Screw locking mechanism
Technical specifications
Shell size | 1 (DE) | |
Cable Outlet | gerade 180° | |
Cable diameter | 12,5 mm | |
Shell Material | Kunststoff | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |