29521.1 | EFB-Elektronik

D-Sub connector housing, size: 2 (DA), straight 180°, cable Ø 8 mm, plastic, gray, 29521.1

Order No.: 25P7215
EAN: 4049759055882
MPN:
29521.1
29521.1 EFB-Elektronik D-Sub Housings
Image may differ
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Available in 5 Days: 90 pcs.
Leadtime: On Request **
Total Price:
1.38 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3804 €
10 pcs.
1.2733 €
50 pcs.
1.1781 €
100 pcs.
1.1067 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, EFB, 29521.1

Plastic cover E-DH, grey, 15-pole.

Features

  • Plastic housing, included thumb screws
  • With snap fastener
Technical specifications
Shell size 2 (DA)
Cable Outlet gerade 180°
Cable diameter 8 mm
Shell Material Kunststoff
Type of locking Rändelschraube 4-40 UNC
Colour grau
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes