29562.1 | EFB-Elektronik

D-Sub connector housing, size: 3 (DB), angled 35°, cable Ø 3 to 13 mm, zinc die casting, silver, 29562.1

Order No.: 26P2441
EAN: 4049759066406
MPN:
29562.1
29562.1 EFB-Elektronik D-Sub Housings
Image may differ
Unit Price (€ / pc.)
7.5922 € *
Available: 0 pcs.
Available in 5 Days: 69 pcs.
Leadtime: On Request **
Total Price:
7.59 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5922 €
10 pcs.
7.0805 €
50 pcs.
6.5688 €
100 pcs.
6.0571 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, 29562.1, EFB Elektronik

D-Sub connector housing, 35° cable outlet for cable diameter up to 13.0 mm.

Features

  • Thumb screws UNC 4-40
  • Attenuation: > 40 dB between 30 MHz and 1 GHz
Technical specifications
Shell size 3 (DB)
Cable Outlet abgewinkelt 35°
Cable diameter 3 bis 13 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin SE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes