29563.1 | EFB-Elektronik

D-Sub connector housing, size: 4 (DC), angled 35°, cable Ø 3 to 13 mm, zinc die casting, silver, 29563.1

Order No.: 26P2442
EAN: 4049759066413
MPN:
29563.1
29563.1 EFB-Elektronik D-Sub Housings
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Available in 5 Days: 62 pcs.
Leadtime: On Request **
Total Price:
8.08 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0801 €
10 pcs.
7.5327 €
50 pcs.
7.0091 €
100 pcs.
6.4736 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, 29563.1, EFB Elektronik

D-Sub connector housing, 35° cable outlet for cable diameter up to 13.0 mm.

Features

  • Thumb screws UNC 4-40
  • Attenuation: > 40 dB between 30 MHz and 1 GHz
Technical specifications
Shell size 4 (DC)
Cable Outlet abgewinkelt 35°
Cable diameter 3 bis 13 mm
Shell Material Zinkdruckguss
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin SE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes