98701.100 | EFB-Elektronik
PVC network cable, Cat 5e, 8-wire, 0.16 mm², AWG 26-7, gray, 98701.100
Order No.: 26P1339
EAN: 4049759074043
MPN:
98701.100
Unit Price (€ / pck.)
177.2862 € *
Available: 0 pck.
Leadtime: On Request **
Network cable, 98701.100, EFB Elektronik
The 98701.100 is a Cat. 5E Patch cable with the structure tuned to a fast and reliable packing! Electrically and mechanically high-quality 300 MHz patch cords - exceeds the highest expectations. It guarantees limits according to Cat.5: ISO / IEC 11801 and EN 50173-1, EN 50288-2-2. As data jumper cable in patch panels and as cord for the transmission of digital and analogue voice, image and data signals. It is especially suitable for all applications of class D.
Technical specifications
Core insulation material | PVC | |
Number of cores | 8 | |
Version | Netzwerkkabel | |
Outer diameter | 5.1 mm | |
AWG cross-section | AWG 26-7 | |
Colour | grau | |
Halogen free | No | |
Category | Cat 5e | |
Cable material | Kupfer, verzinnt | |
Cable cross-section | 0,16 mm² | |
Material | PVC | |
Shielding | geschirmt | |
Drag chain suitable | No | |
Temperature range (active) | -20 °C bis 60 °C | |
Temperature range (unmoved) | 0 °C bis 50 °C |
Download
Logistics
Customs tariff number | 85444210 |
Original Packaging | Ring mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |