99256.100 | EFB-Elektronik

FRNC-B network cable, Cat 5e, 8-wire, AWG 26-7, red, 99256.100

Order No.: 26P1378
EAN: 8717511107198
MPN:
99256.100
99256.100 EFB-Elektronik Data Cables
Image may differ
Unit Price (€ / pck.)
112.9667 € *
Available: 0 pck.
Leadtime: 4 Weeks **
Total Price:
112.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
112.9667 €

Network cable, 99256.100, EFB Elektronik

DRAKA Patch cable UC300 HS26. Electrically and mechanically high-quality 300 MHz patch cable. Especially for application of class D.

Technical specifications
Core insulation material PVC
Number of cores 8
Version Netzwerkkabel
Outer diameter 5.7 mm
AWG cross-section AWG 26-7
Colour rot
Halogen free Yes
Category Cat 5e
Cable material Kupfer, verzinnt
Material FRNC-B
Shielding geschirmt
Drag chain suitable No
Temperature range (active) -20 °C bis 60 °C
Temperature range (unmoved) 0 °C bis 50 °C
Logistics
Customs tariff number 85444920
Original Packaging Ring mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes